Holtek HT82K628A-40DIPLF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT82K628A-40DIPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
