Sign in to ask questions about the Holtek HT82K629A-40DIPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT82K629A-40DIPLF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.4V |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| USB Standard | USB 1.1 |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT82K629A-40DIPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
