The HT82V38 is a specialized IC with 28 terminals, operating over a commercial temperature range of 0 to 70 degrees Celsius. It has a dual terminal position and is packaged in a 5.3mm wide, 10.2mm long SSOP-28 package. This IC is designed to operate within a supply voltage range of 3.15 to 3.45 volts.
Checking distributor stock and pricing after the page loads.
Holtek HT82V38 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.