The HT82V738 is a dual 24-bit D/A converter with a commercial temperature grade. It features 16 terminals and operates over a temperature range of -10°C to 70°C. The device is packaged in a 16-pin R-PDSO package. The HT82V738 is a commercial-grade device, suitable for general-purpose applications.
Holtek HT82V738 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT82V738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.