The HT9200A is a specialized telecom IC with a commercial extended temperature grade, operating between -20°C and 75°C. It features 8 terminals and a dual terminal position. The device is packaged in a SOP-8 format, measuring 3.9mm in width and 4.89mm in length. The HT9200A is designed for use with a 5V supply voltage.
Sign in to ask questions about the Holtek HT9200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT9200A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT9200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.