The HT93214AT is a commercial extended telecom IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 18 terminals and a dual terminal position. The IC is packaged in a 18-pin DIP package, measuring 7.62mm in width and 22.987mm in length. It operates at a nominal supply voltage of 2.5V and has a maximum supply current of 0.002A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holtek HT93214AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT93214AT technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.987 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.002 |
| Supply Voltage-Nom | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT93214AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.