The HT93LC46 is an 8-bit EEPROM memory IC with 64 words of storage. It features a serial interface and operates over an industrial temperature range of -40°C to 85°C. The device has a maximum supply current of 5 μA and a maximum standby current of 0.2 nA. It is packaged in a SO8 package, which is a type of surface-mount package.
Holtek HT93LC46(8SOIC-B) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.