The HT9480 is an 8-bit memory management unit with 16,384 words of ROM and 416 bytes of RAM. It operates within a temperature range of -25°C to 85°C and is available in a quad-terminal QFP package. This device is suitable for use in memory-intensive applications and is designed to provide efficient memory management capabilities.
Sign in to ask questions about the Holtek HT9480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT9480 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
| Bit Size | 8 |
| Speed | 0.15 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 416 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT9480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.