Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
Holy Stone Enterprise C0201B104K007T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | C0201B(6.3V)NCC |
| Height | 0.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.