Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Holy Stone Enterprise C0402B225M007T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.