This ceramic capacitor is a 4.7uF component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 6.3 volts and is part of the HCC series. The capacitor measures 0.5mm in width and 1mm in length, with a height of 0.5mm. It is a multilayer ceramic capacitor with a 0402 package type.
Holy Stone Enterprise C0402B475M007T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | HCC |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | HCC |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.