This 0.1uF ceramic capacitor is a 2-terminal component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 16V and is packaged in a 0402 form factor with dimensions of 0.5mm width and 1mm length, and 0.5mm height. The capacitor is a multilayer ceramic type.
Holy Stone Enterprise C0402X104K016T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C0402X104K016T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.