This 0.001uF ceramic chip capacitor is rated for 50VDC and has a tolerance of 2%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in a 0603 package with a pad termination style and is designed for surface mount applications.
Holy Stone Enterprise C0603N102G050T technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
No datasheet is available for this part.