Cap Ceramic 0.022uF 25V X7R 10% Pad SMD 0603 125°C T/R
Holy Stone Enterprise C0603X223K025T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C0603X223K025T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.