Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R
Holy Stone Enterprise C0603X333K050T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C0603X(50V)NCC |
| Height | 0.85 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.