This is a ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 0805. It has a width of 1.25mm and a height of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | HCC |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |