This is a 4.7uF ceramic chip capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has a dielectric of X6S and is constructed with a flat, ceramic case style. The capacitor is rated for operation between -55°C and 105°C and is suitable for microwave applications. It is available in the 0805 package type and is designed for surface mount applications.
Holy Stone Enterprise C0805S475K025T technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X6S |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.