This ceramic capacitor has a capacitance of 0.1uF and a DC rated voltage of 25V. It is a multilayer ceramic capacitor with a package type of 0805. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Holy Stone Enterprise C0805X104K025T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C0805X104K025T to view detailed technical specifications.
No datasheet is available for this part.