This ceramic capacitor has a capacitance of 0.47uF and a DC rated voltage of 25V. It is a multilayer ceramic capacitor with a 0805 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.25mm and a length of 2mm, with a height of 1.25mm.
Holy Stone Enterprise C0805X474K025T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | C0805X(25V)NCC |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.