The C1206B106K025T ceramic capacitor from Holy Stone Enterprise has a capacitance of 10uF and a DC rated voltage of 25V. It is part of the HCC series and has a maximum operating temperature of 85 degrees Celsius. The capacitor is a multilayer ceramic type with a 1206 package and measures 1.6mm in width and 3.2mm in length. It is designed to operate within a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | C1206B(25V)HCC |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | HCC |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |