The C1206N101J202T ceramic capacitor from Holy Stone Enterprise features a capacitance of 0.1uF and a DC rated voltage of 2000V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.25mm in height. It is a multilayer ceramic (MLCC) capacitor with a 1206 package type and is part of the HVC series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | HVC |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |