Holy Stone Enterprise C1206N101K102TX technical specifications.
| Capacitance | 100pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Polymer Termination(Super Term) |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
Download the complete datasheet for Holy Stone Enterprise C1206N101K102TX to view detailed technical specifications.
No datasheet is available for this part.