Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | HVC |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | HVC |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |