This ceramic capacitor features a capacitance of 180pF and a DC rated voltage of 1000VDC with a tolerance of 5%. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -5%. The capacitor is available in a 1206 package type and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Polymer Termination(Super Term) |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |