Cap Ceramic 330pF 1000V C0G 5% Pad SMD 1206 Polymer Termination(Super Term) 125°C T/R
Holy Stone Enterprise C1206N331J102TX technical specifications.
| Capacitance | 330pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Polymer Termination(Super Term) |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
No datasheet is available for this part.