This ceramic capacitor is a 500V rated component with a capacitance of 1uF. It has a 1206 package type and is a multilayer ceramic (MLCC) type capacitor. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 1mm.
Holy Stone Enterprise C1206X102J501TX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | HVC |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.