This 1206 ceramic chip capacitor has a capacitance of 0.01uF and a voltage rating of 200VDC with a tolerance of 10%. It is constructed with a flat construction and has a ceramic chip case style. The operating temperature range is from -55 to 125 degrees Celsius. It is a surface mount component with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Polymer Termination(Super Term) |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1mm |