Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 1206 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | HVC |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |