The C1206X104K251TX ceramic capacitor from Holy Stone Enterprise features a capacitance of 0.1uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.25mm in height, and is packaged in a 1206 form factor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | HVC |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | HVC |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |