Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 125°C T/R
Holy Stone Enterprise C1206X106K010T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | HCC |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1206X106K010T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.