This 10uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is a multilayer ceramic capacitor with a 1206 package type. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | HCC |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |