This 2.2uF ceramic chip capacitor has a voltage rating of 100VDC with a 10% tolerance and is constructed from X7R dielectric material. It is available in a 1206 package with a surface mount termination style and a flat construction. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications. The 1206 package has a height of 1.6mm.
Holy Stone Enterprise C1206X225K101TX technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.