This ceramic capacitor has a capacitance of 0.033uF and a DC rated voltage of 630V. It is a 2-terminal component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.6mm in width and 3.2mm in length, and is packaged in a 1206 form factor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Series | HVC |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |