This ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 25V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.6mm and a length of 3.2mm, with a height of 1.6mm.
Holy Stone Enterprise C1206X475K025T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | C1206X(25V)HCC |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | HCC |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1206X475K025T to view detailed technical specifications.
No datasheet is available for this part.