This 10uF ceramic chip capacitor from Holy Stone Enterprise has a voltage rating of 10VDC and a capacitance tolerance of -20% to 80%. It features a 1206 package and surface mount construction, with a height of 1.25mm. The capacitor operates over a temperature range of -30 to 85°C and is suitable for microwave applications.
Holy Stone Enterprise C1206Y106Z010T technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.