Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85°C T/R
Holy Stone Enterprise C1210B226M010T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1210B226M010T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.