The C1210B226M025T is a 22uF ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is part of the HCC series. The capacitor measures 2.5mm in width, 3.2mm in length, and 2.5mm in height, and has 2 terminals.
Holy Stone Enterprise C1210B226M025T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | HCC |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1210B226M025T to view detailed technical specifications.
No datasheet is available for this part.