The C1210B475K025T is a 2-terminal ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 2mm. It is a multilayer ceramic capacitor with a 1210 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | HCC |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |