Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 Flexible Termination(Super Term) 125°C T/R
Sign in to ask questions about the Holy Stone Enterprise C1210X105K050TX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holy Stone Enterprise C1210X105K050TX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | HCX |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C1210X(50V)HCX |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1210X105K050TX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.