Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 FlexiTerm 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |