Cap Ceramic 18pF 5000V C0G 5% Pad SMD 1808 FlexiTerm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 5000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 5000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |