This 330pF ceramic capacitor features a C0G dielectric and a 3000VDC DC rated voltage. It has a tolerance of 10% and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Polymer Termination(Super Term) |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |