Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1812 Polymer Termination(Super Term) 125°C T/R
Holy Stone Enterprise C1812X103K201TX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | HVC |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.