The C1812X474K251T is a 2.5V 0.47uF ceramic capacitor from Holy Stone Enterprise, rated for 250V DC. It has a 1812 package type and measures 3.2mm in width, 4.6mm in length, and 1.6mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Holy Stone Enterprise C1812X474K251T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | HVC |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holy Stone Enterprise C1812X474K251T to view detailed technical specifications.
No datasheet is available for this part.