MLCC Ceramic Multilayer Capacitor
Holy Stone Enterprise HSC1NJN104F201W technical specifications.
| Capacitance | 0.1uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.1(Max)mm |
No datasheet is available for this part.