Cap Ceramic 0.63uF 50V X8R 10% 2 Stacked 175°C Waffle
Holy Stone Enterprise HSC2BLH634K050W technical specifications.
| Capacitance | 0.63uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X8R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.