This 0.9uF multilayer ceramic capacitor is rated for 50VDC with a 10% tolerance and features a C0G dielectric. It has a stacked package style and is designed for surface mount applications. The operating temperature range is -55°C to 175°C. The capacitor is constructed with a ceramic chip case and has a maximum height of 9.3mm.
Holy Stone Enterprise HSC3ELN904K050W technical specifications.
| Capacitance | 0.9uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 9.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holy Stone Enterprise HSC3ELN904K050W to view detailed technical specifications.
No datasheet is available for this part.