Cap Ceramic 0.21uF 50V C0G 5% 4 Stacked 175°C Bulk
Holy Stone Enterprise HSC4CJN214J050B technical specifications.
| Capacitance | 0.21uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.