CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Manufacturer Series | TMCM |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TMCM |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |