Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Holy Stone Polytech C0402B105K007T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | HCC |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.